Texas Instruments Audio Power Amplifier, 5-Pin, 20W TO-220 LM1875T/NOPB
- RS Stock No.:
- 102-5686
- Mfr. Part No.:
- LM1875T/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 45 units)*
$212.36
(exc. GST)
$233.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
- Plus 180 unit(s) shipping from 30 November 2026
- Plus 540 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 + | $4.719 | $212.36 |
*price indicative
- RS Stock No.:
- 102-5686
- Mfr. Part No.:
- LM1875T/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio Power Amplifier | |
| Output Power | 20W | |
| Application | Speaker | |
| Mount Type | Through Hole | |
| Amplifier Class | Class A-B | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 5.5MHz | |
| Height | 14.99mm | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Width | 4.57mm | |
| Series | LM1875 | |
| Maximum Supply Voltage | 60V | |
| Minimum Supply Voltage | 18V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio Power Amplifier | ||
Output Power 20W | ||
Application Speaker | ||
Mount Type Through Hole | ||
Amplifier Class Class A-B | ||
Package Type TO-220 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 5.5MHz | ||
Height 14.99mm | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Width 4.57mm | ||
Series LM1875 | ||
Maximum Supply Voltage 60V | ||
Minimum Supply Voltage 18V | ||
Automotive Standard No | ||
Maximum Operating Temperature 150°C | ||
Related links
- Texas Instruments Audio Power Amplifier 20W TO-220 LM1875T/NOPB
- Texas Instruments Audio Power Amplifier 20W TO-220
- Texas Instruments Audio Power Amplifier 20W TO-220 LM1876TF/NOPB
- Texas Instruments Audio Power Amplifier 500mW TO-263
- Texas Instruments Audio Power Amplifier 500mW TO-263 LME49600TS/NOPB
- Texas Instruments Audio Power Amplifier 20W HTSSOP
- Texas Instruments Audio Power Amplifier 20W HTSSOP TPA3001D1PWP
- Texas Instruments Audio Power Amplifier 68W MLPP
