Texas Instruments Audio Power Amplifier, 8-Pin, 1W MDIP LM386N-4/NOPB
- RS Stock No.:
- 100-5936
- Mfr. Part No.:
- LM386N-4/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 40 units)*
$41.96
(exc. GST)
$46.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 240 left, ready to ship from another location
- Plus 720 left, shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | $1.049 | $41.96 |
*price indicative
- RS Stock No.:
- 100-5936
- Mfr. Part No.:
- LM386N-4/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio Power Amplifier | |
| Application | Speaker | |
| Output Power | 1W | |
| Amplifier Class | Class A-B | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Package Type | MDIP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Series | LM386 | |
| Standards/Approvals | No | |
| Height | 8.26mm | |
| Length | 10.16mm | |
| Width | 6.6mm | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 9V | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio Power Amplifier | ||
Application Speaker | ||
Output Power 1W | ||
Amplifier Class Class A-B | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Package Type MDIP | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
GBP - Gain Bandwidth Product 300kHz | ||
Series LM386 | ||
Standards/Approvals No | ||
Height 8.26mm | ||
Length 10.16mm | ||
Width 6.6mm | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 9V | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many Advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments Audio Power Amplifier 1W MDIP LM386N-4/NOPB
- Texas Instruments Audio Power Amplifier 1W SOIC
- Texas Instruments Audio Power Amplifier 0.7W PDIP
- Texas Instruments Audio Power Amplifier 1W SOIC LM4890M/NOPB
- Texas Instruments Audio Power Amplifier 2.5W MDIP
- Texas Instruments Audio Power Amplifier 0.7W PDIP LM386N-3/NOPB
- Texas Instruments Audio Power Amplifier 1W DSBGA LM48560TL/NOPB
- Texas Instruments Audio Power Amplifier 2.5W MDIP LM380N-8/NOPB
