NITRAS SAFETY NITRAS TAEK Yellow Reusable Yarn Arm Protector, One Size
- RS Stock No.:
- 145-451
- Mfr. Part No.:
- 6795
- Brand:
- NITRAS SAFETY
Subtotal (1 pair)*
$11.18
(exc. GST)
$12.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $11.18 |
*price indicative
- RS Stock No.:
- 145-451
- Mfr. Part No.:
- 6795
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Material | Yarn | |
| Product Type | Arm Protector | |
| Reusable/Disposable | Reusable | |
| Colour | Yellow | |
| Size | One Size | |
| Resistance Features | Cut Resistant | |
| Series | NITRAS TAEK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Material Yarn | ||
Product Type Arm Protector | ||
Reusable/Disposable Reusable | ||
Colour Yellow | ||
Size One Size | ||
Resistance Features Cut Resistant | ||
Series NITRAS TAEK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Cut resistant arm protectors are designed for very high cut resistance, they also provide protection against contact heat up to 100°C for 15 seconds. Featuring a thumb hole for optimal fixation, these arm protectors ensure a secure fit and the highest level of comfort, making them ideal for a variety of demanding tasks where safety is paramount.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Resistance to flammability
Radiant heat resistance
Related links
- Skytec Nevada Yellow Reusable Para Aramid Arm Protector, One Size
- Polyco Healthline Kevlar Yellow Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 70-114 Yellow Reusable Kevlar Arm Protector, One Size
- Showa DS45 White Reusable High Performance Polyethylene Arm Protector, One Size
- EDC PROTECTION E4754 Orange Reusable Leather Arm Protector, One Size
- Tilsatec 85-51 Green Reusable Arm Protector, One Size
- SIP Protection 1SX1A Orange Reusable Polyester One Size
- Skytec Aegis 237-16T Black One Size
