Ansell 11-251 White, Black Reusable Arm Protector, Extra Wide, Wide
- RS Stock No.:
- 273-8347
- Mfr. Part No.:
- 11251160-N
- Brand:
- Ansell
Subtotal (1 unit)*
$15.79
(exc. GST)
$17.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.79 |
*price indicative
- RS Stock No.:
- 273-8347
- Mfr. Part No.:
- 11251160-N
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Arm Protector | |
| Reusable/Disposable | Reusable | |
| Colour | White, Black | |
| Cuff Type | Knitted | |
| Thumb Slot | Yes | |
| Size | Extra Wide, Wide | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | 11-251 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Arm Protector | ||
Reusable/Disposable Reusable | ||
Colour White, Black | ||
Cuff Type Knitted | ||
Thumb Slot Yes | ||
Size Extra Wide, Wide | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series 11-251 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Arm Protector - 11251120-N
This arm protector is designed to offer durable and reliable protection in various industrial settings. Made from high-performance HPPE material, it features a cut-resistant design, ensuring safety when handling sharp metal edges and machinery components. Its versatility makes it an essential piece of occupational safety gear, suitable for workers in the automotive, machinery, and metal industries.
Features & Benefits
• INTERCEPT™ Cut Resistance Technology provides strong ANSI A3/EN ISO B protection
• Seamless HPPE yarn ensures comfort and breathability during use
• Silicone-free material prevents contaminant transfer to metals
• Knitted cuff design with a thumb slot keeps sleeves securely in place
• Multiple colour options for edge visibility and aesthetic
Applications
• Suitable for handling sharp metal sheets and components
• Often employed in press shop operations for safety and precision
• Can be used for glass repair and replacement tasks
• Applicable in inspecting and selecting parts in the automotive industries
• Ideal for adjusting systems and components in mechanical
What type of protection do these sleeves provide against cuts?
The arm protector features INTERCEPT™ Cut Resistance Technology, offering ANSI A3 and EN ISO B cut protection, specifically engineered to safeguard against sharp edges encountered in various industrial environments.
How do the materials used contribute to user comfort?
The seamless HPPE yarn allows for superior breathability and comfort, ensuring that wearers can perform tasks without overheating or discomfort during extended use.
Are these arm protectors suitable for food handling?
Yes, the arm protectors comply with food handling regulations, making them safe for use in environments where food safety is a priority, along with preventing contaminant transfer.
What industries commonly use these protective sleeves?
These sleeves are frequently used across multiple sectors, including automotive, machinery and equipment, and metal fabrication, where cut hazards are prevalent.
What maintenance is required for the arm protectors?
The sleeves are reusable and can be machine-washed, allowing for easy cleaning and maintenance. Regular inspection for wear and tear is recommended to ensure continued protection.
Related links
- Ansell HyFlex 11-251 White, Black Arm Protector
- Ansell 55-301 Black Reusable Neoprene Arm Protector 9, 10
- Ansell Hyflex White 16 in
- Ledil C12767_HB-SQ-A, High Bay Series 1-Way LED Lens 50 to 54 ° Extra Wide Angle Beam
- Ledil, High Bay Series 1-Way LED Lens 50 to 54 ° Extra Wide Angle Beam
- Ansell Hyflex Black 16 in
- Tilsatec 85-51 Reusable Arm Protector, 18 in
- Tilsatec 85-51 Green Reusable Arm Protector, One Size
