HOBUT R68M Analogue Panel Ammeter 80 A DC, 63.5 mm x 62.5 mm, ±8 % Moving Magnet
- RS Stock No.:
- 244-957
- Mfr. Part No.:
- R68M-80A-001
- Brand:
- HOBUT
Subtotal (1 unit)*
$55.68
(exc. GST)
$61.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.68 |
*price indicative
- RS Stock No.:
- 244-957
- Mfr. Part No.:
- R68M-80A-001
- Brand:
- HOBUT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Moving Element | Moving Magnet | |
| Cutout Height | 63.5mm | |
| Cutout Width | 62.5mm | |
| Depth | 35mm | |
| Meter Accuracy | ±8 % | |
| Maximum Operating Temperature | 40°C | |
| Maximum Ampere Value | 80 A | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | BS EN, ESD, ANSI | |
| Series | R68M | |
| Maximum Measurement | 80 A | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Moving Element Moving Magnet | ||
Cutout Height 63.5mm | ||
Cutout Width 62.5mm | ||
Depth 35mm | ||
Meter Accuracy ±8 % | ||
Maximum Operating Temperature 40°C | ||
Maximum Ampere Value 80 A | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals BS EN, ESD, ANSI | ||
Series R68M | ||
Maximum Measurement 80 A | ||
- COO (Country of Origin):
- GB





HOBUT Moving Magnet
The HOBUT R68M series moving magnet measures the maximum current of 80A. It also measures the accuracy of ±8% and 90° scale arc.
Features and Benefits
Cut-out height is 63.5mm
Cut-out width is 62.5mm
Depth is 35mm
Case fitted with black and white bezel
It is supplied with mounting brackets
Operating temperature ranging between -20°C and 40°C
Suitable for high current battery charger applications
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- HOBUT R68M Analogue Panel Ammeter 120 A DC ±8 % Moving Magnet
- HOBUT Analogue Panel Ammeter 80 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 50 A AC, 72 mm x 72 mm Moving Iron
- HOBUT PD72MC Analogue Panel Ammeter DC Class 1.5 Moving Coil
- HOBUT D96SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 40 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 40 A AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
