TE Connectivity 0 to +60 °C W54 Thermal Circuit Breaker -, 15A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-7975
- Mfr. Part No.:
- W54-XB1A4A10-15
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save $1.75
View bulk pricing optionsSubtotal (1 unit)*
$13.14
(exc. GST)
$14.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $13.14 | - |
| 25 - 49 | $13.07 | $1.75 |
| 50 - 149 | $12.76 | $19.00 |
| 150 + | $12.35 | $118.50 |
*price indicative
- RS Stock No.:
- 782-7975
- Mfr. Part No.:
- W54-XB1A4A10-15
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 15A | |
| Range | 0 to +60 °C | |
| Series | W54 | |
| Number of Poles | 1 | |
| Width | 14.6mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 18.8 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Trips at 135% of rating within 1 hour at +25 °C | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 250V ac | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 15A | ||
Range 0 to +60 °C | ||
Series W54 | ||
Number of Poles 1 | ||
Width 14.6mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 18.8 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Trips at 135% of rating within 1 hour at +25 °C | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 250V ac | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
- COO (Country of Origin):
- CN
TE Connectivity - W54 Series
Related links
- TE Connectivity 0 to +60 °C W54 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity W54 Thermal Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc
- TE Connectivity W54 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity 0 to +60 °C W57 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 30A Current Rating 250V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 15A Current Rating 240V ac, 50 V dc
