Red Lion PAXLIT Digital Panel Ammeter 5 A AC, 44.5 mm x 91.4 mm, ±0.5 %

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$459.25

(exc. GST)

$505.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$459.25-
5 - 24$451.221%
25 +$371.3319%

*price indicative

RS Stock No.:
905-5670
Mfr. Part No.:
PAXLIT00
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Digital Panel Ammeter

Current Type

AC

Cutout Height

44.5mm

Cutout Width

91.4mm

Depth

104.1mm

Meter Accuracy

±0.5 %

Maximum Operating Temperature

60°C

Maximum Ampere Value

5 A

Minimum Operating Temperature

0°C

Standards/Approvals

Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2 No. 14-M95, CSA C22.2 No. 61010-1, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IECEE CB Scheme Test Report # 04ME11209-20041018, IP20 (Rear of Unit), IP6

Series

PAXLIT

Maximum Measurement

1999 A

COO (Country of Origin):
US

PAX Lite 3.5 digit 5 Amp Current Meter


PAX Lite 5 Amp AC current meter provides the capability of measuring large AC currents. The internal current shunt can measure up to 5 Amps AC current directly. Using an external current transformer, AC currents of up to 1,999 Amps can be measured and displayed.

3.5-digit (14.2 mm) red LED display

Selectable decimal point location

Built-in scaling provisions

Over-range indication

NEMA 4X/IP65 sealed front bezel

LED 0-5Amp, AC Measurement


  • RS Stock No. 2210139
  • Mfr. Part No. 192A1200
Each
$202.97
  • RS Stock No. 6537693
  • Mfr. Part No. CUB5IB00
Each
$571.10
Each
$314.62
Each
$125.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy