HOBUT F3PAM Analogue Panel Ammeter 120 A DC x 48 mm, ±8 % Moving Iron
- RS Stock No.:
- 244-862
- Mfr. Part No.:
- F3PAM1801-10A
- Brand:
- HOBUT
Get a bulk buy discount
Add 5 more to save $0.35
View bulk pricing optionsSubtotal (1 unit)*
$9.16
(exc. GST)
$10.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 115 unit(s) shipping from 09 November 2026
- Plus 145 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.16 | - |
| 5 - 9 | $9.09 | $0.35 |
| 10 + | $8.95 | $2.10 |
*price indicative
- RS Stock No.:
- 244-862
- Mfr. Part No.:
- F3PAM1801-10A
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Moving Element | Moving Iron | |
| Cutout Width | 48mm | |
| Depth | 15mm | |
| Meter Accuracy | ±8 % | |
| Maximum Operating Temperature | 40°C | |
| Maximum Ampere Value | 120 A | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Series | F3PAM | |
| Maximum Measurement | 30 V | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Moving Element Moving Iron | ||
Cutout Width 48mm | ||
Depth 15mm | ||
Meter Accuracy ±8 % | ||
Maximum Operating Temperature 40°C | ||
Maximum Ampere Value 120 A | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Series F3PAM | ||
Maximum Measurement 30 V | ||
- COO (Country of Origin):
- GB



Polarised Moving Iron Current and Voltage Meters
Polarised moving-iron meters with robust movements for use on dc and rectified ac only
Accuracy ±8% for battery charger applications
Operating temperature range –20 to +40°C
Snap-in panel fixing
Connections 25mm, 1//4 inch spade terminals, push-on or soldered
U bolt fixing
Note
Not suitable for unrectified ac applications
Related links
- HOBUT F3PAM Analogue Panel Ammeter 120 A DC x 48 mm, ±8 % Moving Iron
- HOBUT F3PAM Analogue Panel Ammeter 15 A DC ±8 % Moving Iron
- HOBUT D48MC Analogue Panel Ammeter 100 A DC Class 1.5 Moving Coil
- HOBUT D48SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT R68M Analogue Panel Ammeter 120 A DC ±8 % Moving Magnet
- HOBUT D48SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 48 mm x 48 mm Moving Iron
