HOBUT DIN Range Analogue Panel Ammeter 100 A AC/DC
- RS Stock No.:
- 914-5382
- Mfr. Part No.:
- D72SD5A/0-200A
- Brand:
- HOBUT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$16.20
(exc. GST)
$17.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.20 | - |
| 5 - 9 | $16.00 | 1% |
| 10 + | $15.73 | 2% |
*price indicative
- RS Stock No.:
- 914-5382
- Mfr. Part No.:
- D72SD5A/0-200A
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC/DC | |
| Depth | 43mm | |
| Maximum Operating Temperature | 40°C | |
| Maximum Ampere Value | 100 A | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | BS89, DIN 43700, UL94V1, DIN 43802, IEC51, UL94V0 | |
| Series | DIN Range | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC/DC | ||
Depth 43mm | ||
Maximum Operating Temperature 40°C | ||
Maximum Ampere Value 100 A | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals BS89, DIN 43700, UL94V1, DIN 43802, IEC51, UL94V0 | ||
Series DIN Range | ||
- COO (Country of Origin):
- GB
CT Operated DIN Moving Iron Ammeters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Ammeters with 5A FSD movements
Compatible with Current Transformers with 5A secondaries (stock No. 313-839)
Overload rating 10x FSD for 5 seconds
Supplied with
Mounting brackets
Related links
- HOBUT DIN Range Analogue Panel Ammeter 100 A AC/DC
- HOBUT DIN Range Analogue Panel Ammeter AC/DC
- HOBUT Analogue Panel Ammeter 100 A AC/DC
- HOBUT D72SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT Meter Scale (0/200A) for 200/5A CT For Use With Ammeter
- HOBUT D72SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 5 A AC Class 1.5 Moving Iron
- Sifam Tinsley Meter Scale For Use With 48 x 48 Analogue Panel Ammeter
