HOBUT D72SD Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm, Class 1.5 Moving Iron

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$54.14

(exc. GST)

$59.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.14-
5 - 9$53.501%
10 +$52.532%

*price indicative

RS Stock No.:
312-836
Mfr. Part No.:
D72MIS60A/1-001
Brand:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Product Type

Analogue Panel Ammeter

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-25°C

Maximum Ampere Value

100 A

Standards/Approvals

IP54, UL94V1, IEC 51, BS 89, DIN 43700, IP52, ES50-2, UL94V0, DIN 43802

Series

D72SD

Minimum Measurement

0/60A Direct Connected

COO (Country of Origin):
GB

Standard DIN AC Moving Iron Meters


90° scale arc, accuracy class 1.5

Manufactured to BS89/IEC51

Frequency range 15 to 400Hz

Operating temperature range: –25 to +40°C

Flame retardant case to UL94V0

Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm

Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Note

Ammeter scales illustrated, voltmeter scales are similar

Supplied with

mounting brackets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy