HOBUT Analogue Panel Ammeter 50 A AC, 72 mm x 72 mm Moving Iron

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.95

(exc. GST)

$81.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 21 unit(s) shipping from 19 November 2026
  • Plus 21 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$73.95
5 - 9$73.04
10 +$71.72

*price indicative

RS Stock No.:
287-2059
Mfr. Part No.:
PD72MIS25A2/1-001
Brand:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Product Type

Analogue Panel Ammeter

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

30.5mm

Maximum Operating Temperature

40°C

Maximum Ampere Value

50 A

Minimum Operating Temperature

-25°C

Standards/Approvals

BS 89 IEC 51, UL 94 V-0

Maximum Measurement

50 A

COO (Country of Origin):
GB

AC Moving Iron Current and Voltage Meters


A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry.

Panel Meter with integrated, horizontal 90° scale

Accuracy class 1.5 to BS89 IEC51

Scaled up to 40A direct connected

Flame retardant case to UL94V0

Protection Class IP52 (front of panel)

Fixing via single hole using ’U’ clamp (anti-rotation pin supplied), or 4-point M3

Note

Ammeter overload is twice current rating - shown within (brackets) in scale range .

Supplied with

mounting brackets

  • RS Stock No. 2872116
  • Mfr. Part No. PD72MIS5A2/2-001 0/150/300A
Each
$75.50
  • RS Stock No. 2872166
  • Mfr. Part No. PD72MIS5A2/2-001 0/500/1000A
Each
$69.40
  • RS Stock No. 2872037
  • Mfr. Part No. PD72MIS5A2/2-001 0/5/10A
Each
$75.95
  • RS Stock No. 2872122
  • Mfr. Part No. PD72MIS5A2/2-001 0/200/400A
Each
$74.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy