HOBUT R68M Analogue Panel Ammeter 50 A DC, 63.5 mm x 62.5 mm, ±8 % Moving Magnet

Subtotal (1 unit)*

$53.33

(exc. GST)

$58.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.33

*price indicative

RS Stock No.:
244-941
Mfr. Part No.:
R68M-50A-001
Brand:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Product Type

Analogue Panel Ammeter

Current Type

DC

Moving Element

Moving Magnet

Cutout Height

63.5mm

Cutout Width

62.5mm

Depth

35mm

Meter Accuracy

±8 %

Maximum Operating Temperature

40°C

Maximum Ampere Value

50 A

Minimum Operating Temperature

-20°C

Standards/Approvals

No

Series

R68M

Maximum Measurement

30 V

COO (Country of Origin):
GB

High Current Battery Charge Moving Magnet Meter


For use with DC and rectified AC only

Suitable for high current battery charger applications

Case fitted with black and white bezel

Snap-in panel or U-clip fixing

Stud terminal electrical connections

Size 82 x 68 mm

Moving Iron/Moving Magnet, Battery Charge


All have an operating temperature range of -20 to +40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy