Festo Air Hose Black TPE 12mm x 200m
- RS Stock No.:
- 271-6839
- Mfr. Part No.:
- PUN-H-12X2-SW-200
- Brand:
- Festo
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 200 Metre(s)
$1,248.63
(exc. GST)
$1,373.49
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | $1,248.63 | $6.243 |
*price indicative
- RS Stock No.:
- 271-6839
- Mfr. Part No.:
- PUN-H-12X2-SW-200
- Brand:
- Festo
Related links
- Festo Air Hose Natural TPE 12mm x 200m
- Festo Air Hose TPE 12mm x 200m
- Festo Air Hose Blue TPE 12mm x 200m
- Festo Coil Tubing Without Connector Green TPE 12mm x 200m PUN-H...
- Festo Coil Tubing Without Connector Green TPE 12mm x 200m PUN-H...
- Festo Air Hose Silver TPE 12 mm x 200m
- Festo Compressed Air Pipe Black Polyurethane 12mm x 50m PUN-H...
- Festo Air Hose Black TPE 6mm x 500m