Festo Air Hose Blue TPE 12 mm 200 m PUN Series, 558261
- RS Stock No.:
- 271-6835
- Mfr. Part No.:
- PUN-H-12X2-BL-200
- Brand:
- Festo
Subtotal (1 reel of 200 metres)*
$1,328.86
(exc. GST)
$1,461.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,328.86 | $6.644 |
*price indicative
- RS Stock No.:
- 271-6835
- Mfr. Part No.:
- PUN-H-12X2-BL-200
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | TPE | |
| Length | 200m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Energy Chains in Applications with High Cycle Rates | |
| Series | PUN | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | German Technical Control Board (TÜV) | |
| Model Number | 558261 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Hose | ||
Colour Blue | ||
Material TPE | ||
Length 200m | ||
Maximum Operating Pressure 10 bar | ||
Application Energy Chains in Applications with High Cycle Rates | ||
Series PUN | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals German Technical Control Board (TÜV) | ||
Model Number 558261 | ||
- COO (Country of Origin):
- CZ
Festo PUN Series Air Hose, 12mm Outside Diameter, 200m Length - PUN-H-12X2-BL-200, Numeric Part Number: 558261
This air hose is a versatile plastic tubing designed for high-performance applications. With an outside diameter of 12mm and a maximum operating pressure of 10 bar, this TPE material hose offers reliable and efficient operation. Extending up to 200m in length, it is especially suitable for use in demanding energy chain systems.
Features & Benefits
• Robust design for high cycle rate applications ensures durability
• Flexible construction allows for easy installation and routing
• Excellent temperature resistance from -35°C to 60°C supports varied environments
• Lightweight at 0.0729 kg/m enhances handling convenience
• TPE-U Ether based material ensures resilience against wear
• Blue colour provides easy visibility in work settings
Applications
• Ideal for use in automation and robotics environments
• Suitable for energy chains in mechanical assemblies
• Implemented in pneumatic systems requiring consistent airflow
• Effective for involving compressed air and water
• Utilised in production environments needing compliance with strict regulations
What is the minimum bending radius for this hose?
The minimum bending radius is 33mm, ensuring flexibility without compromising the flow characteristics.
What materials can be used with this hose?
It can handle both compressed air in accordance with ISO 8573-1:2010 and liquid water, provided it is ice-free.
How does this hose perform in terms of temperature resilience?
It maintains functionality within a temperature range of -35°C to 60°C, making it ideal for various operating environments.
Can it be used in applications involving food products?
Yes, it is suitable for food applications as per supplementary material information.
Related links
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Translucent Black Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Black Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Silver Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Natural Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Green Thermoplastic Elastomer 12 mm 200 m, 8048718
- Festo Air Hose Green Thermoplastic Elastomer 12 mm 200 m, 8048720
- Festo Air Hose Blue Thermoplastic Elastomer 6 mm 500 m PUN Series
