Festo Air Hose Green Thermoplastic Elastomer 12 mm 200 m, 8048720
- RS Stock No.:
- 288-2909
- Mfr. Part No.:
- PUN-H-12X2-TGE-200
- Brand:
- Festo
Subtotal (1 reel of 200 metres)*
$1,428.69
(exc. GST)
$1,571.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,428.69 | $7.143 |
*price indicative
- RS Stock No.:
- 288-2909
- Mfr. Part No.:
- PUN-H-12X2-TGE-200
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Hose | |
| Colour | Green | |
| Material | Thermoplastic Elastomer | |
| Length | 200m | |
| Maximum Operating Pressure | 0.6 MPa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Model Number | 8048720 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Hose | ||
Colour Green | ||
Material Thermoplastic Elastomer | ||
Length 200m | ||
Maximum Operating Pressure 0.6 MPa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Model Number 8048720 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is a versatile and durable solution for various applications. With an outside diameter of 12mm and inside diameter of 8mm, this tubing is designed to withstand operating pressures from -0.095 MPa to 0.6 MPa. Suitable for use with
Suitable for energy chains with a flow-relevant bending radius of 62mm
Temperature-dependent operating pressure ranging from -0.095 MPa to 1 MPa
Suitable for use with food, cleanroom installations, and Li-ion battery production
Shore hardness D of 52+/-3 for durability and flexibility
Translucent yellow colour for easy identification
Related links
- Festo Air Hose Green Thermoplastic Elastomer 12 mm 200 m, 8048718
- Festo Air Hose Silver Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Blue Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Natural Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Black Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Translucent Black Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID Thermoplastic Elastomer (Polyurethane)
