Festo Air Hose Black TPE 6 mm 500 m PUN Series, 558251

Subtotal (1 reel of 500 metres)*

$1,144.14

(exc. GST)

$1,258.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,144.14$2.288

*price indicative

RS Stock No.:
271-6850
Mfr. Part No.:
PUN-H-6X1-SW-500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Hose

Colour

Black

Material

TPE

Length

500m

Maximum Operating Pressure

10 bar

Application

Energy Chains in Applications with High Cycle Rates

Series

PUN

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

German Technical Control Board (TÜV)

Model Number

558251

COO (Country of Origin):
CZ

Festo PUN Series Air Hose, 6mm Outside Diameter, 500m Length - PUN-H-6X1-SW-500, Numeric Part Number: 558251


This air hose is made of high-quality TPE material, designed specifically for pneumatic applications. With an outside diameter of 6mm and a length of 500m, it effectively accommodates compressed air and water under various conditions. This durable and flexible hose operates efficiently in temperatures ranging from -35 °C to 60 °C, making it suitable for demanding environments.

Features & Benefits


• Constructed from TPE for enhanced flexibility

• Supports a maximum operating pressure of 10 bar

• Suitable for use in energy chains with high cycle rates

• Excellent temperature resistance from -35 °C to 60 °C

• Designed to minimise kinking with a minimum bending radius of 10mm

• Compliant with relevant regulations for safety and industry standards

Applications


• Used in automation where high cycle rates are prevalent

• Functions in pneumatic systems requiring robust flexibility

• Ideal for energy chains in mechanical and industrial settings

• Utilised in environments with varying temperature conditions

• Compatible with food production with specific requirements

What is the maximum bending radius, and why is it important?


The maximum bending radius is 26mm, which prevents stress on the hose and ensures longevity during installation. This design feature allows for smoother operation in tight spaces.

How does temperature resistance affect this hose's performance?


Its temperature resistance allows for reliable use in diverse environments, ensuring that it maintains its integrity and performance even when exposed to extreme temperatures.

Is this air hose suitable for a specific medium, and what are those?


Yes, it accommodates compressed air conforming to ISO 8573-1:2010 and is also suitable for water, as long as it remains liquid and free of ice during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy