Festo Air Hose Black TPE 8mm x 400m
- RS Stock No.:
- 271-6855
- Mfr. Part No.:
- PUN-H-8X1,25-SW-400
- Brand:
- Festo
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 400 Metre(s)
$1,179.01
(exc. GST)
$1,296.91
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | $1,179.01 | $2.948 |
*price indicative
- RS Stock No.:
- 271-6855
- Mfr. Part No.:
- PUN-H-8X1,25-SW-400
- Brand:
- Festo
Related links
- Festo Air Hose Natural TPE 8mm x 400m
- Festo Air Hose Silver TPE 8mm x 400m
- Festo Air Hose TPE 8mm x 400m
- Festo Air Hose Blue TPE 8mm x 400m
- Festo Coil Tubing Without Connector Red TPE 8mm x 400m PUN-H...
- Festo Air Hose Black TPE 6mm x 500m
- Festo Air Hose Black TPE 4mm x 500m
- Festo Air Hose Black TPE 10mm x 300m