Festo Air Hose Natural TPE 12mm x 200m
- RS Stock No.:
- 271-6837
- Mfr. Part No.:
- PUN-H-12X2-NT-200
- Brand:
- Festo
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 200 Metre(s)
$1,350.95
(exc. GST)
$1,486.05
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | $1,350.95 | $6.755 |
*price indicative
- RS Stock No.:
- 271-6837
- Mfr. Part No.:
- PUN-H-12X2-NT-200
- Brand:
- Festo
Related links
- Festo Air Hose Black TPE 12mm x 200m
- Festo Air Hose TPE 12mm x 200m
- Festo Air Hose Blue TPE 12mm x 200m
- Festo Coil Tubing Without Connector Green TPE 12mm x 200m PUN-H...
- Festo Coil Tubing Without Connector Green TPE 12mm x 200m PUN-H...
- Festo Air Hose Silver TPE 12 mm x 200m
- Festo Air Hose Natural TPE 4mm x 500m
- Festo Air Hose Natural TPE 8mm x 400m