Festo Air Hose Green Thermoplastic Elastomer 12 mm 200 m, 8048718
- RS Stock No.:
- 288-2910
- Mfr. Part No.:
- PUN-H-12X2-TGN-200
- Brand:
- Festo
Subtotal (1 reel of 200 metres)*
$1,428.69
(exc. GST)
$1,571.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,428.69 | $7.143 |
*price indicative
- RS Stock No.:
- 288-2910
- Mfr. Part No.:
- PUN-H-12X2-TGN-200
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Hose | |
| Colour | Green | |
| Material | Thermoplastic Elastomer | |
| Length | 200m | |
| Maximum Operating Pressure | 0.6 MPa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Model Number | 8048718 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Hose | ||
Colour Green | ||
Material Thermoplastic Elastomer | ||
Length 200m | ||
Maximum Operating Pressure 0.6 MPa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Model Number 8048718 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is designed for a wide range of applications, providing reliability and durability. With a translucent green colour and a shore hardness of D 52 +/-3, this tubing is suitable for use with food and is RoHS-compliant, making it an e
Suitable for energy chains with an outside diameter of 12 mm
Can operate in temperatures ranging from -35 °C to 60 °C
Approved by the German Technical Control Board (TÜV)
Fire test material UL94 HB certified for safety
Suitable for use with compressed air and water
Ideal for applications requiring tubing with specific material restrictions
Related links
- Festo Air Hose Green Thermoplastic Elastomer 12 mm 200 m, 8048720
- Festo Air Hose Silver Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Blue Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Natural Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Black Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Translucent Black Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Green Thermoplastic Elastomer 10 mm 300 m, 8048708
