SMC Compressed Air Pipe Blue PUR 6 mm 20 m TU Series

Subtotal (1 unit)*

$42.40

(exc. GST)

$46.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.40

*price indicative

RS Stock No.:
270-4969
Mfr. Part No.:
TU0604BU1-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

PUR

Length

20m

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

RoHS, CE, UL/CSA

COO (Country of Origin):
JP
The SMC TU polyurethane tube use for general pneumatic piping. It is available with multiple colours.

Flexible

Operating temperature is –20 to +60 °C

  • RS Stock No. 2704970
  • Mfr. Part No. TU0604BU2-20
Each
$44.03
  • RS Stock No. 2704971
  • Mfr. Part No. TU0604BU3-100
Each
$248.66
  • RS Stock No. 8435170
  • Mfr. Part No. TU0425BU-100
Each
$133.42
  • RS Stock No. 2328433
  • Mfr. Part No. TU0805BU1-20
Each
$85.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy