SMC Compressed Air Pipe Blue PUR 6 mm 100 m TU Series
- RS Stock No.:
- 270-4971
- Mfr. Part No.:
- TU0604BU3-100
- Brand:
- SMC
Subtotal (1 unit)*
$248.66
(exc. GST)
$273.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.66 |
*price indicative
- RS Stock No.:
- 270-4971
- Mfr. Part No.:
- TU0604BU3-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 100m | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | CE, RoHS, UL/CSA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 100m | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals CE, RoHS, UL/CSA | ||
The SMC TU polyurethane tube use for general pneumatic piping. It is available with multiple colours.
Flexible
Operating temperature is –20 to +60 °C
- RS Stock No. 2811000
- Mfr. Part No. TU0604BU-100
Each
$233.84
- RS Stock No. 2811001
- Mfr. Part No. TU0604BU1-100
Each
$207.25
- RS Stock No. 2811002
- Mfr. Part No. TU0604BU2-100
Each
$226.55
- RS Stock No. 2810999
- Mfr. Part No. TU0604B-100
Each
$171.00
Related links
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TU/TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TU/TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 100 m TU/TIUB Series
- SMC Compressed Air Pipe Clear Blue Polyurethane 6 mm 20 m TU/TIUB Series
- SMC Compressed Air Pipe Black Polyurethane 4 mm 100 m TU/TIUB Series
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 20 m TU/TIUB Series
- SMC Compressed Air Pipe Grey Polyurethane 4 mm 20 m TU/TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 100 m TU Series












