SMC Compressed Air Pipe Red PUR 8 mm 100 m TU Series
- RS Stock No.:
- 281-1015
- Mfr. Part No.:
- TU0805R-100
- Brand:
- SMC
Subtotal (1 unit)*
$365.02
(exc. GST)
$401.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $365.02 |
*price indicative
- RS Stock No.:
- 281-1015
- Mfr. Part No.:
- TU0805R-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
SMC Series TU Compressed Air Pipe, 5mm Inside Diameter, 100m Length - TU0805R-100
This compressed Air pipe is a polyurethane tubing solution designed for pneumatic systems in industrial settings. It provides a coloured identification option for Air lines and is supplied as a continuous roll suitable for extended runs. The product is intended for use in automated and mechanical assemblies where flexible, long-length Air distribution is required.
Features & Benefits
• High working pressure supports 0.8MPa system operation
• Wide temperature tolerance copes with -20 to 60°C environments
• RoHS-compliant material reduces concerns over restricted substances
• 100m roll length minimises jointing and installation time
• Red polyurethane construction aids quick line identification
• Wide temperature tolerance copes with -20 to 60°C environments
• RoHS-compliant material reduces concerns over restricted substances
• 100m roll length minimises jointing and installation time
• Red polyurethane construction aids quick line identification
**Applications**
• Suitable for automation pick-and-place pneumatic circuits
• Ideal for Electronic Assembly compressed Air distribution
• Used for electrical panel pneumatic actuation lines
• Can be used for mechanical tool Air supply and testing rigs
• Used with multi-valve manifolds in manufacturing cells
• Ideal for Electronic Assembly compressed Air distribution
• Used for electrical panel pneumatic actuation lines
• Can be used for mechanical tool Air supply and testing rigs
• Used with multi-valve manifolds in manufacturing cells
What internal and external sizes should I expect from the tubing?
The tube has a 5mm internal bore and an 8mm external diameter, allowing compatibility with fittings sized for those dimensions.
How does the material affect flexibility and abrasion resistance?
The polyurethane composition offers a balance of flexibility for routed runs and wear resistance appropriate for industrial handling.
Can the tubing be used where temperature varies significantly during operation?
Yes, it remains functional across a temperature range from -20 to 60°C, accommodating most indoor industrial environments.
How is the product supplied for installation efficiency?
It is provided as a continuous 100m roll to reduce the number of connections and speed up deployment.
Related links
- SMC Compressed Air Pipe Red Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Red Polyurethane 4 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 12 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 10 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TU Series, TU0604
