SMC TU Polyurethane, Hose Pipe, 4mm ID, 6mm OD, Blue, 20m
- RS Stock No.:
- 270-4970
- Mfr. Part No.:
- TU0604BU2-20
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.59
(exc. GST)
$43.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.59 |
- RS Stock No.:
- 270-4970
- Mfr. Part No.:
- TU0604BU2-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC TU polyurethane tube use for general pneumatic piping. It is available with multiple colours.
Flexible
Operating temperature is –20 to +60 °C
Operating temperature is –20 to +60 °C
Related links
- SMC TU Polyurethane, Hose Pipe, 4mm ID, 6mm OD, Green, 20m
- SMC TU Polyurethane, Hose Pipe, 4mm ID, 6mm OD, Red, 100m
- SMC TU Polyurethane, Flexible Tube, 4mm ID, 6mm OD, Blue, 20m
- SMC TU Polyurethane, Hose Pipe, 2.5mm ID, 4mm OD, Blue, 20m
- SMC TU Polyurethane, Flexible Tube, 4mm ID, 6mm OD, Orange, 20m
- SMC TU Polyurethane, Flexible Tube, 4mm ID, 6mm OD, Purple, 20m
- SMC TU Polyurethane, Hose Pipe, 10mm ID, 16mm OD, Blue, 20m
- SMC TU Hose Pipe, Polyurethane, 4mm ID, 6mm OD, Blue, 100m