Norgren Compressed Air Pipe Translucent Nylon 6 mm 100 m PA2 series Series
- RS Stock No.:
- 218-0638
- Mfr. Part No.:
- PA2-0006100
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save $34.25
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$339.68
(exc. GST)
$373.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $339.68 | $3.397 | - |
| 5 - 9 | $332.83 | $3.328 | $34.25 |
| 10 + | $326.02 | $3.26 | $136.60 |
*price indicative
- RS Stock No.:
- 218-0638
- Mfr. Part No.:
- PA2-0006100
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | Nylon | |
| Length | 100m | |
| Maximum Operating Pressure | 27 bar | |
| Application | General Pneumatic Tubing | |
| Series | PA2 series | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 20°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material Nylon | ||
Length 100m | ||
Maximum Operating Pressure 27 bar | ||
Application General Pneumatic Tubing | ||
Series PA2 series | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 20°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 4mm ID, -40°C to +80°C Operating Temperature Range - PA2 Series - PA2-0006100
Looking for a pneumatic hose that performs under pressure? Try this compressed air pipe from IMI Norgren. It's a must-have for harsh industrial settings, as it's made from hard-wearing nylon that handles more than its fair share of wear and abrasion. This nylon construction also means it's not easily bent out of shape, which makes it a good choice for both straight-run piping or air distribution around large machines or through a plant. This tubing has a wide operating temperature range of -40°C to +80°C, so you'll have no worries about its performance when the going gets tough.
Features & Benefits
• Generous length of 100m gives you enough for numerous jobs
• Resists chemicals for longevity in demanding locations
• Light stabilised, so withstands the ageing effects of UV light
Applications
• Automated assembly lines
• Lifts and hoisting equipment
• Marine industry
• Mining and minerals processing
Can I use this pneumatic pipe in air-braking systems?
Yes, this versatile nylon pipe is suitable to use in commercial vehicle air-braking systems as well as general industrial applications.
- RS Stock No. 2203903
- Mfr. Part No. PA2-0506100
1 Reel of 100
$389.82
- RS Stock No. 2180639
- Mfr. Part No. PA2-0008100
1 Reel of 100
$487.86
- RS Stock No. 2180642
- Mfr. Part No. PA2-0708100
1 Reel of 100
$641.91
- RS Stock No. 2203895
- Mfr. Part No. PA2-0016025C
1 Reel of 25
$793.38
Related links
- Norgren Compressed Air Pipe Translucent Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 16 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 6 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 6 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Polyamide 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 10 mm 100 m PA2 series Series











