Norgren Compressed Air Pipe Black Nylon 10 mm 100 m PA2 series Series

Subtotal (1 reel of 100 units)*

$1,112.47

(exc. GST)

$1,223.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,112.47$11.125

*price indicative

RS Stock No.:
220-3906
Mfr. Part No.:
PA2-0710100
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Black

Material

Nylon

Length

100m

Application

Industrial Compressed Air Systems

Series

PA2 series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

7.5mm

Outside Diameter

10mm

Standards/Approvals

conforms to DIN 74324, Metric tube meet the requirements of DIN 74324, suitable for use on air braking systems of commercial vehicles

RoHS Status: Exempt

COO (Country of Origin):
ES
The IMI Norgren PA2 series nylon tubes are suitable for use on air braking systems of commercial vehicles and have general industrial applications. The PA2 series tubes are DIN 74324 certified tubes and meet all the safety requirements. They are available

Compressed air

DIN 74324 certified

Operating temperature of -40 °C to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy