Norgren Compressed Air Pipe Red Nylon 10 mm 25 m PA2 series Series
- RS Stock No.:
- 220-3896
- Mfr. Part No.:
- PA2-0110025C
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$289.46
(exc. GST)
$318.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | $289.46 | $11.578 |
| 5 - 9 | $285.39 | $11.416 |
| 10 + | $279.62 | $11.185 |
*price indicative
- RS Stock No.:
- 220-3896
- Mfr. Part No.:
- PA2-0110025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Nylon | |
| Length | 25m | |
| Series | PA2 series | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 7.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | DIN 74324 | |
| Number of Tubes | 2 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Nylon | ||
Length 25m | ||
Series PA2 series | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 7.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals DIN 74324 | ||
Number of Tubes 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The IMI Norgren PA2 series nylon tubes are suitable for use on air braking systems of commercial vehicles and have general industrial applications. The PA2 series tubes are DIN 74324 certified tubes and meet all the safety requirements. They are available
Compressed air
DIN 74324 certified
Operating temperature of -40 °C to 80 °C
- RS Stock No. 2203897
- Mfr. Part No. PA2-0112025C
1 Reel of 25
$308.10
- RS Stock No. 2203901
- Mfr. Part No. PA2-0310025C
1 Reel of 25
$289.46
- RS Stock No. 2203902
- Mfr. Part No. PA2-0312025C
1 Reel of 25
$324.31
- RS Stock No. 2203900
- Mfr. Part No. PA2-0308025C
1 Reel of 25
$144.92
Related links
- Norgren Compressed Air Pipe Red Nylon 12 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Nylon 10 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 16 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Nylon 8 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 16 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Nylon 12 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 14 mm 25 m PA2 series Series









