Schneider Electric RJ45 Cobalt Blue 1 Outlet Socket, Flush
- RS Stock No.:
- 429-005
- Mfr. Part No.:
- S550477
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$102.98
(exc. GST)
$113.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $102.98 |
| 10 + | $94.74 |
*price indicative
- RS Stock No.:
- 429-005
- Mfr. Part No.:
- S550477
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Connector Type | RJ45 | |
| Product Type | Socket | |
| Number of Outlets | 1 | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | Cobalt Blue | |
| Finish | Matt | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| Screwed/Screwless | Screwed | |
| Depth | 41.7mm | |
| Standards/Approvals | ANSI/TIA/EIA-568-B-2-1, IEC 60603-7, ANSI/TIA/EIA-568-B-2, REACH, IEC 60603-7-5, TIA/EIA-568, RoHS, EN 50173-1, ISO/IEC 11801 | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type RJ45 | ||
Product Type Socket | ||
Number of Outlets 1 | ||
Width 71mm | ||
Height 71mm | ||
Colour Cobalt Blue | ||
Finish Matt | ||
Mount Type Flush | ||
Material Thermoplastic | ||
Screwed/Screwless Screwed | ||
Depth 41.7mm | ||
Standards/Approvals ANSI/TIA/EIA-568-B-2-1, IEC 60603-7, ANSI/TIA/EIA-568-B-2, REACH, IEC 60603-7-5, TIA/EIA-568, RoHS, EN 50173-1, ISO/IEC 11801 | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- DK
The Schneider Electric Odace data socket in cobalt blue supports RJ45 6A Cat STP with IDC connection, offering high-speed network performance. With an IP21 ingress protection rating and IK04 impact protection, it ensures durability and reliable functionality in various environments.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric RJ45 Cobalt Blue 1 Outlet Socket, Flush
- Schneider Electric RJ45 Cobalt Blue Male 1 Outlet Wall Plate Module, Flush
- Schneider Electric Cobalt Blue 1 Outlet Socket, Flush
- Schneider Electric RJ45 White Male 1 Outlet Socket, Flush
- Schneider Electric RJ45 Blue 8 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm Cobalt Blue Male 1 Outlet Socket, Flush
- Schneider Electric RJ45 White Male 2 Outlet Socket, Flush
- Schneider Electric Screw Blue 1 Outlet Socket, Flush