Schneider Electric RJ45 White Male 1 Outlet Socket, Flush
- RS Stock No.:
- 341-363
- Mfr. Part No.:
- S510475
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.11
(exc. GST)
$63.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $58.11 |
| 10 + | $53.48 |
*price indicative
- RS Stock No.:
- 341-363
- Mfr. Part No.:
- S510475
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Connector Type | RJ45 | |
| Number of Outlets | 1 | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Finish | Domed | |
| Mount Type | Flush | |
| Screwed/Screwless | Screwed | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Depth | 41.7mm | |
| Standards/Approvals | RoHS, EN 50173-1, IEC 60603-7-5, REACH, ANSI/TIA/EIA-568-B-2, IEC 60603-7, ANSI/TIA/EIA-568-B-2-1, ISO/IEC 11801, TIA/EIA-568, Green Premium product | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Connector Type RJ45 | ||
Number of Outlets 1 | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Finish Domed | ||
Mount Type Flush | ||
Screwed/Screwless Screwed | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Depth 41.7mm | ||
Standards/Approvals RoHS, EN 50173-1, IEC 60603-7-5, REACH, ANSI/TIA/EIA-568-B-2, IEC 60603-7, ANSI/TIA/EIA-568-B-2-1, ISO/IEC 11801, TIA/EIA-568, Green Premium product | ||
- COO (Country of Origin):
- DK
The Schneider Electric Odace data socket is an RJ45, 6 Cat UTP with IDC connection, designed for reliable networking. Its sustainable white finish ensures both functionality and an eco-friendly touch.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric RJ45 White Male 1 Outlet Socket, Flush
- Schneider Electric RJ45 White Male 2 Outlet Socket, Flush
- Schneider Electric White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric IEC Plug White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric RJ45 Cobalt Blue 1 Outlet Socket, Flush
