Schneider Electric RJ45 Cobalt Blue 1 Outlet Socket, Flush
- RS Stock No.:
- 340-784
- Mfr. Part No.:
- S550476
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.19
(exc. GST)
$73.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $67.19 |
| 10 + | $61.84 |
*price indicative
- RS Stock No.:
- 340-784
- Mfr. Part No.:
- S550476
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | RJ45 | |
| Product Type | Socket | |
| Number of Outlets | 1 | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | Cobalt Blue | |
| Mount Type | Flush | |
| Finish | Matt | |
| Material | Thermoplastic | |
| Screwed/Screwless | Screwed | |
| Depth | 41.7mm | |
| Series | Odace 2011 | |
| Standards/Approvals | ISO IEC 11801, REACH, TIA EIA-568, ANSI TIA EIA-568-B-2-1, IEC 60603-7, RoHS, IEC 60603-7-5, ANSI TIA EIA-568-B-2, EN 50173-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type RJ45 | ||
Product Type Socket | ||
Number of Outlets 1 | ||
Width 71mm | ||
Height 71mm | ||
Colour Cobalt Blue | ||
Mount Type Flush | ||
Finish Matt | ||
Material Thermoplastic | ||
Screwed/Screwless Screwed | ||
Depth 41.7mm | ||
Series Odace 2011 | ||
Standards/Approvals ISO IEC 11801, REACH, TIA EIA-568, ANSI TIA EIA-568-B-2-1, IEC 60603-7, RoHS, IEC 60603-7-5, ANSI TIA EIA-568-B-2, EN 50173-1 | ||
- COO (Country of Origin):
- DK
The Schneider Electric Odace data socket in cobalt blue is designed for RJ45 6 Cat STP with IDC connections, ensuring optimal network performance. With an IP21 ingress protection rating and IK04 impact protection, it offers both durability and reliable functionality in diverse environments.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric RJ45 Cobalt Blue 1 Outlet Socket, Flush
- Schneider Electric RJ45 Cobalt Blue Male 1 Outlet Wall Plate Module, Flush
- Schneider Electric Cobalt Blue 1 Outlet Socket, Flush
- Schneider Electric RJ45 White Male 1 Outlet Socket, Flush
- Schneider Electric RJ45 Blue 8 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm Cobalt Blue Male 1 Outlet Socket, Flush
- Schneider Electric RJ45 White Male 2 Outlet Socket, Flush
- Schneider Electric Screw Blue 1 Outlet Socket, Flush
