Schneider Electric Cobalt Blue 1 Outlet Socket, Flush
- RS Stock No.:
- 429-014
- Mfr. Part No.:
- S555052
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 429-014
- Mfr. Part No.:
- S555052
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Number of Outlets | 1 | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | Cobalt Blue | |
| Finish | Matt | |
| Mount Type | Flush | |
| Screwed/Screwless | Screwed | |
| Material | ASA, Polycarbonate | |
| Depth | 44mm | |
| Series | Odace 2011 | |
| Standards/Approvals | RoHS, LCIE:NF 603415A NF, REACH, NF C 61-314, Green Premium product, IP21 D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Number of Outlets 1 | ||
Width 71mm | ||
Height 71mm | ||
Colour Cobalt Blue | ||
Finish Matt | ||
Mount Type Flush | ||
Screwed/Screwless Screwed | ||
Material ASA, Polycarbonate | ||
Depth 44mm | ||
Series Odace 2011 | ||
Standards/Approvals RoHS, LCIE:NF 603415A NF, REACH, NF C 61-314, Green Premium product, IP21 D | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace 1 socket-outlet features a 2P + E, pin earth design, rated for 16A, and is compatible with claws for secure installation. With an IK04 impact protection rating and IP21D ingress protection, it combines durability and safety in a striking cobalt blue finish.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric RJ45 Cobalt Blue 1 Outlet Socket, Flush
- Schneider Electric Screw Blue 1 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm Cobalt Blue Male 1 Outlet Socket, Flush
- Schneider Electric Cobalt Blue Socket, Flush
- Schneider Electric USB Type C Cobalt Blue 1 Outlet Wall Plate Module, Flush
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric White Male 1 Outlet Socket, Flush
