Berker Socket Anthracite Female 1 Outlet TV Aerial Connector, Flush
- RS Stock No.:
- 440-951
- Distrelec Article No.:
- 302-57-356
- Mfr. Part No.:
- 945192505
- Brand:
- Berker
Subtotal (1 unit)*
$32.57
(exc. GST)
$35.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.57 |
*price indicative
- RS Stock No.:
- 440-951
- Distrelec Article No.:
- 302-57-356
- Mfr. Part No.:
- 945192505
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | TV Aerial Connector | |
| Connector Type | Socket | |
| Number of Outlets | 1 | |
| Gender | Female | |
| Width | 55.5mm | |
| Height | 55.5mm | |
| Colour | Anthracite | |
| Finish | Anthracite | |
| Mount Type | Flush | |
| Series | Integro | |
| Depth | 55.5mm | |
| Standards/Approvals | RoHSRoHS REACH SVHC (Latest) | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type TV Aerial Connector | ||
Connector Type Socket | ||
Number of Outlets 1 | ||
Gender Female | ||
Width 55.5mm | ||
Height 55.5mm | ||
Colour Anthracite | ||
Finish Anthracite | ||
Mount Type Flush | ||
Series Integro | ||
Depth 55.5mm | ||
Standards/Approvals RoHSRoHS REACH SVHC (Latest) | ||
- COO (Country of Origin):
- DE
The Berker Antenna Outlet Box SAT, Anthracite, Matte is designed for satellite connections. It features an F-connector type, measures 55.5 millimeters by 55.5 millimeters, and ensures reliable connectivity for satellite systems.
Type of surface Matt
Model or Version Through-hole socket
Surface protection Untreated
- RS Stock No. 0440946
- Mfr. Part No. 945112511
Each
$9.28
- RS Stock No. 0429025
- Mfr. Part No. NU348754
Each
$46.65
- RS Stock No. 0440954
- Mfr. Part No. 945602505
Each
$25.48
- RS Stock No. 0687957
- Mfr. Part No. 068282
Each
$4.37
Related links
- Berker Socket Brown Female 1 Outlet TV Aerial Connector, Flush
- Berker F Anthracite Female 2 Outlet TV Aerial Connector, Flush
- Berker Socket Brown Female 2 Outlet TV Aerial Connector, Flush
- Legrand Pin & Socket Contacts Anthracite Male 1 Outlet TV Aerial Connector, Flush
- Legrand 75 Ω Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush
- Legrand Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush
- Schneider Electric RCA Anthracite Female 1 Outlet TV Aerial Connector
- Schneider Electric Mini Jack Anthracite Female 1 Outlet TV Aerial Connector












