Schneider Electric Male IEC 9.52 mm, Type F, Female IEC 9.52 mm White Male 1 Outlet Socket, Flush
- RS Stock No.:
- 429-299
- Mfr. Part No.:
- S525461
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$115.81
(exc. GST)
$127.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.81 |
*price indicative
- RS Stock No.:
- 429-299
- Mfr. Part No.:
- S525461
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Male IEC 9.52 mm, Type F, Female IEC 9.52 mm | |
| Product Type | Socket | |
| Number of Outlets | 1 | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Mount Type | Flush | |
| Finish | Gloss | |
| Screwed/Screwless | Screwed | |
| Material | TPE | |
| Standards/Approvals | EN 50083-4 | |
| Series | Odace 2011 | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Male IEC 9.52 mm, Type F, Female IEC 9.52 mm | ||
Product Type Socket | ||
Number of Outlets 1 | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Mount Type Flush | ||
Finish Gloss | ||
Screwed/Screwless Screwed | ||
Material TPE | ||
Standards/Approvals EN 50083-4 | ||
Series Odace 2011 | ||
Depth 40mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace TV/SAT/R socket features a male IEC 9.52 mm mechanism with a fixing frame, ensuring secure connections for TV, SAT, and radio. With an IP21D rating for protection against moisture, it comes in a sleek white finish for a modern look.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Type F Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Female IEC 9.52 mm Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm Cobalt Blue Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Anthracite Male Socket, Flush
