Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot, Nickel Plated Steel, 600 kg Static Load Capacity 10 ° Tilt Angle

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.42

(exc. GST)

$29.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 82 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$26.42
6 - 11$26.15
12 +$25.75

*price indicative

RS Stock No.:
328-9357
Mfr. Part No.:
A090/021
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Static Load Rating

600kg

Product Type

Adjustable Foot

Thread Size

M12

Thread Length

125mm

Tilt Angle

10 °

Base Material

Nickel Plated Steel

Base Diameter

55mm

Overall Height

152mm

Stud Material

Nickel Plated Steel

Standards/Approvals

No

COO (Country of Origin):
GB

Mild Steel Polyamide


Mild steel; electroless nickel plated stud

Type 303 stud

Polyamide reinforced nylon bases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy