Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot, Nickel Plated Steel, 2000 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 328-9420
- Mfr. Part No.:
- A090/016
- Brand:
- Nu-Tech Engineering
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.51
(exc. GST)
$64.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $58.51 |
| 6 - 11 | $56.16 |
| 12 + | $53.81 |
*price indicative
- RS Stock No.:
- 328-9420
- Mfr. Part No.:
- A090/016
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 2000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M24 | |
| Thread Length | 200mm | |
| Tilt Angle | 10 ° | |
| Base Material | Nickel Plated Steel | |
| Base Diameter | 100mm | |
| Overall Height | 254mm | |
| Stud Material | Nickel Plated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 2000kg | ||
Product Type Adjustable Foot | ||
Thread Size M24 | ||
Thread Length 200mm | ||
Tilt Angle 10 ° | ||
Base Material Nickel Plated Steel | ||
Base Diameter 100mm | ||
Overall Height 254mm | ||
Stud Material Nickel Plated Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Mild Steel Polyamide
Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases
- RS Stock No. 3289414
- Mfr. Part No. A090/002
Each
$57.39
- RS Stock No. 2234621
- Mfr. Part No. A070/007
Each
$145.51
- RS Stock No. 2234659
- Mfr. Part No. A070/013
Each
$163.85
- RS Stock No. 2234637
- Mfr. Part No. A070/009
Each
$147.05
Related links
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 4000 kg Static Load Capacity 10 ° Tilt Angle










