Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot, Nickel Plated Steel, 2000 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 328-9414
- Mfr. Part No.:
- A090/002
- Brand:
- Nu-Tech Engineering
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.39
(exc. GST)
$63.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $57.39 |
| 6 - 11 | $56.90 |
| 12 + | $56.10 |
*price indicative
- RS Stock No.:
- 328-9414
- Mfr. Part No.:
- A090/002
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 2000kg | |
| Thread Size | M20 | |
| Thread Length | 200mm | |
| Tilt Angle | 10 ° | |
| Base Material | Nickel Plated Steel | |
| Base Diameter | 100mm | |
| Overall Height | 250mm | |
| Stud Material | Nickel Plated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Adjustable Foot | ||
Static Load Rating 2000kg | ||
Thread Size M20 | ||
Thread Length 200mm | ||
Tilt Angle 10 ° | ||
Base Material Nickel Plated Steel | ||
Base Diameter 100mm | ||
Overall Height 250mm | ||
Stud Material Nickel Plated Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Mild Steel Polyamide
Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases
Related links
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
