Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot, Nickel Plated Steel, 600 kg Static Load Capacity 10 ° Tilt Angle

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $12.06

View bulk pricing options

Subtotal (1 unit)*

$64.12

(exc. GST)

$70.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$64.12-
6 - 11$62.11$12.06
12 +$59.42$56.40

*price indicative

RS Stock No.:
223-4570
Mfr. Part No.:
A070/005
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

Adjustable Foot

Static Load Rating

600kg

Thread Size

M12

Thread Length

150mm

Tilt Angle

10 °

Base Material

Nickel Plated Steel

Base Diameter

55mm

Overall Height

180mm

Stud Material

Nickel Plated Steel

Standards/Approvals

No

COO (Country of Origin):
GB

Steel - Nickel Plated


Heavy duty levelling feet manufactured from mild steel with a nickel plate finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy