Paulstra Hutchinson M8 32 mm Dia. Adjustable Foot, Steel, 30 daN Static Load Capacity
- RS Stock No.:
- 205-2778
- Mfr. Part No.:
- 53080150
- Brand:
- Paulstra Hutchinson
Subtotal (1 unit)*
$34.46
(exc. GST)
$37.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 27 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.46 |
*price indicative
- RS Stock No.:
- 205-2778
- Mfr. Part No.:
- 53080150
- Brand:
- Paulstra Hutchinson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paulstra Hutchinson | |
| Static Load Rating | 30daN | |
| Product Type | Adjustable Foot | |
| Thread Size | M8 | |
| Thread Length | 38mm | |
| Base Material | Steel | |
| Base Diameter | 32mm | |
| Overall Height | 53mm | |
| Stud Material | Steel | |
| Standards/Approvals | No | |
| Series | MINIFIX | |
| Select all | ||
|---|---|---|
Brand Paulstra Hutchinson | ||
Static Load Rating 30daN | ||
Product Type Adjustable Foot | ||
Thread Size M8 | ||
Thread Length 38mm | ||
Base Material Steel | ||
Base Diameter 32mm | ||
Overall Height 53mm | ||
Stud Material Steel | ||
Standards/Approvals No | ||
Series MINIFIX | ||
Non Compliant
The Paulastra MINIFIX series V-shaped metal armatures natural rubber block bounded coupling made up of aluminium or cast-iron. It has exceptionally long life ensured by precompressing the flexible element.
Push fit assembly
Compact, smooth cylindrical shape without protrusions
Related links
- Paulstra Hutchinson M10 46 mm Dia. Adjustable Foot 40 daN Static Load Capacity
- Paulstra Hutchinson M10 46 mm Dia. Adjustable Foot 100 daN Static Load Capacity
- Fivilevel M16 120 mm Dia. Adjustable Foot 1000 daN Static Load Capacity
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
- Elesa M10 Adjustable Foot 1600 daN Static Load Capacity 15 ° Tilt Angle
- RS PRO M16 123 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M16 103 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
