Paulstra Hutchinson M10 46 mm Dia. Adjustable Foot, Steel, 100 daN Static Load Capacity

Subtotal (1 unit)*

$27.21

(exc. GST)

$29.93

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 722 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.21

*price indicative

RS Stock No.:
205-2766
Mfr. Part No.:
53080580
Brand:
Paulstra Hutchinson
Find similar products by selecting one or more attributes.
Select all

Brand

Paulstra Hutchinson

Product Type

Adjustable Foot

Static Load Rating

100daN

Thread Size

M10

Thread Length

38mm

Base Material

Steel

Base Diameter

46mm

Overall Height

53mm

Stud Material

Steel

Standards/Approvals

No

Series

MINIFIX

Non Compliant

The Paulastra MINIFIX series V-shaped metal armatures natural rubber block bounded coupling made up of aluminium or cast-iron. It has exceptionally long life ensured by precompressing the flexible element.

Push fit assembly

Compact, smooth cylindrical shape without protrusions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy