Nu-Tech Engineering M8 40 mm Dia. Adjustable Foot, Stainless Steel, 450 kg Static Load Capacity

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$16.52

(exc. GST)

$18.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$16.52-
6 - 24$16.251%
25 +$16.003%

*price indicative

RS Stock No.:
405-2746
Mfr. Part No.:
A300/001
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Static Load Rating

450kg

Product Type

Adjustable Foot

Thread Size

M8

Thread Length

40mm

Base Material

Stainless Steel

Base Diameter

40mm

Overall Height

52mm

Stud Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
GB

S/Steel Low Profile Fixed Stud


304 grade stainless steel base and fixed stud with an inset Nitrile rubber anti-slip pad

Ideal for levelling applications in a wide range of industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy