Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot, Nickel Plated Steel, 600 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 328-9341
- Mfr. Part No.:
- A090/020
- Brand:
- Nu-Tech Engineering
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.58
(exc. GST)
$22.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 289 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $20.58 |
| 6 - 11 | $20.30 |
| 12 + | $19.97 |
*price indicative
- RS Stock No.:
- 328-9341
- Mfr. Part No.:
- A090/020
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 600kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 | |
| Thread Length | 75mm | |
| Tilt Angle | 10 ° | |
| Base Material | Nickel Plated Steel | |
| Base Diameter | 55mm | |
| Overall Height | 102mm | |
| Stud Material | Nickel Plated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 600kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 | ||
Thread Length 75mm | ||
Tilt Angle 10 ° | ||
Base Material Nickel Plated Steel | ||
Base Diameter 55mm | ||
Overall Height 102mm | ||
Stud Material Nickel Plated Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Mild Steel Polyamide
Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases
Related links
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 600 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 70 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
