CRC Ultra High Strength Spray Adhesive Adhesive

Subtotal (1 unit)*

$35.20

(exc. GST)

$38.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.20

*price indicative

RS Stock No.:
238-7845
Mfr. Part No.:
8180
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Adhesive

Trade Name

Ultra High Strength Spray Adhesive

Material Compatibility

Metal, Rubber, Wood

Colour

White, Clear

Setting Time

10min

Maximum Operating Temperature

75°C

Standards/Approvals

No

Base Chemical

Spray Adhesive

RoHS Status: Exempt

COO (Country of Origin):
NZ
The CRC ultra high strength contact adhesive gives an immediate and permanent bond on a wide variety of surfaces. It is formulated to give low soak, cure fast, dry clear and be non-staining. It has high heat resistance and is suitable on porous and non-porous surfaces making it ideal for a wide variety of applications, where permanent, high strength bonds are essential. CRC UHS uses a unique resin system making it resistant to breakdown from plasticiser migration. The UHS aerosol is fitted with a variable nozzle, which allows controlled, accurate spraying, reducing product wastage and limiting over-spray.

Ultra High Strength

Instant Permanent Contact Bond High

Heat Resistance Up to 75°C

Resistant to breakdown from plasticiser migration

Easy to Use

Variable Nozzle

Spray an even layer of adhesive to both surfaces. Adjust nozzle for width of spray required. Allow solvents to evaporate away. Between 5-10 minutes, the solvent should have evaporated and the adhesive should be ’tacky’ enough to bond the surfaces together

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy