CRC PERMA-MEND REPAIR PATCH Patch Adhesive
- RS Stock No.:
- 238-7720
- Mfr. Part No.:
- 14094
- Brand:
- CRC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 238-7720
- Mfr. Part No.:
- 14094
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Adhesive | |
| Trade Name | PERMA-MEND REPAIR PATCH | |
| Application | Industrial | |
| Material Compatibility | Wood, Ceramic, Plastic, Metal, Concrete | |
| Colour | Grey | |
| Product Form | Patch | |
| Cure Time | 50 min | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 392°F | |
| Standards/Approvals | ISO 9001:2008 | |
| Base Chemical | Polyester Adhesive | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Adhesive | ||
Trade Name PERMA-MEND REPAIR PATCH | ||
Application Industrial | ||
Material Compatibility Wood, Ceramic, Plastic, Metal, Concrete | ||
Colour Grey | ||
Product Form Patch | ||
Cure Time 50 min | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 392°F | ||
Standards/Approvals ISO 9001:2008 | ||
Base Chemical Polyester Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Perma-Mend repair patch is a unique, easy-to-use UV* or sunlight activated, self adhesive patch. The patch is made of fibreglass reinforced Polyester and it exhibits extremely good adhesion properties for long lasting repairs.
Non-flammable and non-toxic
Flexible, waterproof and UV resistant
Can be drilled, tapped, sanded
Wide temperature resistant from -20°C to +200°C
Resistant to chemicals
Recommended for industrial applications; repair & maintenance of roofs, steps, tanks, pipes, lines, gutters and switch boxes and for automotive, truck & transport applications: bumpers, radiators, rusted areas and exhaust leaks, fuel tanks and lines, box
- RS Stock No. 0132661
- Mfr. Part No. THIXOFIX-40
Each
$13.36
- RS Stock No. 0335506
- Mfr. Part No. 7000080487
1 Pack of 3
$381.57
- RS Stock No. 0159271
- Mfr. Part No. 8332-25ML
Each
$35.56
Related links
- CRC PERMA-MEND REPAIR PATCH Patch Adhesive
- CRC PERMA-MEND REPAIR PATCH Adhesive
- CRC Multi-Purpose Spray Adhesive Adhesive
- CRC Ultra High Strength Spray Adhesive Adhesive
- CRC ADOS F3 Contact Solvent based Adhesive, Brown
- CRC ADOS F2 Solvent Adhesive 250 ml
- CRC ADOS F2 Solvent Adhesive 1 l
- CRC ADOS F2 Solvent Adhesive 500 ml











