CRC PERMA-MEND REPAIR PATCH Adhesive
- RS Stock No.:
- 238-7718
- Mfr. Part No.:
- 14089
- Brand:
- CRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-7718
- Mfr. Part No.:
- 14089
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | PERMA-MEND REPAIR PATCH | |
| Adhesive Type | Polyester Adhesive | |
| Application | Industrial | |
| Material Compatibility | Ceramic, Concrete, Metal, Plastic, Wood | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name PERMA-MEND REPAIR PATCH | ||
Adhesive Type Polyester Adhesive | ||
Application Industrial | ||
Material Compatibility Ceramic, Concrete, Metal, Plastic, Wood | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Perma-Mend repair patch is a unique, easy-to-use UV* or sunlight activated, self adhesive patch. The patch is made of fibreglass reinforced Polyester and it exhibits extremely good adhesion properties for long lasting repairs.
Non-flammable and non-toxic
Flexible, waterproof and UV resistant
Can be drilled, tapped, sanded
Wide temperature resistant from -20°C to +200°C
Resistant to chemicals
Flexible, waterproof and UV resistant
Can be drilled, tapped, sanded
Wide temperature resistant from -20°C to +200°C
Resistant to chemicals
Recommended for industrial applications
repair & maintenance of roofs, steps, tanks, pipes, lines, gutters and switch boxes and for automotive, truck & transport applications: bumpers, radiators, rusted areas and exhaust leaks, fuel tanks and lines, box
Related links
- CRC PERMA-MEND REPAIR PATCH Patch Adhesive
- CRC Multi-Purpose Spray Adhesive Adhesive
- CRC Ultra High Strength Spray Adhesive Adhesive
- CRC ADOS F3 Contact Solvent based Adhesive, Brown
- CRC ADOS F2 Solvent Adhesive 250 ml
- CRC ADOS F2 Solvent Adhesive 1 l
- CRC ADOS F2 Solvent Adhesive 500 ml
- CRC ADOS F2 Solvent Adhesive 75 ml
