CRC ADOS F2 Solvent Adhesive, Brown, 75 ml
- RS Stock No.:
- 238-7836
- Mfr. Part No.:
- 8002
- Brand:
- CRC
Subtotal (1 unit)*
$10.72
(exc. GST)
$11.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.72 |
*price indicative
- RS Stock No.:
- 238-7836
- Mfr. Part No.:
- 8002
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Adhesive | |
| Trade Name | ADOS F2 | |
| Material Compatibility | Rubber, Plastic, Metal, Wood, Glass | |
| Colour | Brown | |
| Product Form | Solvent | |
| Setting Time | 30min | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Base Chemical | Adhesive | |
| Package Size | 75 ml | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Adhesive | ||
Trade Name ADOS F2 | ||
Material Compatibility Rubber, Plastic, Metal, Wood, Glass | ||
Colour Brown | ||
Product Form Solvent | ||
Setting Time 30min | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Base Chemical Adhesive | ||
Package Size 75 ml | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NZ
The CRC F2 Contact Adhesive Tube 75ml is a high performance general purpose contact adhesive. It is water resistant and flexible and its high bond strength makes it ideal for a wide range of uses. Surfaces to be bonded must be thoroughly clean and dry, for optimum results they should be pre-wiped.
Versatile
High bond strength
Water resistant
Flexible
Related links
- CRC ADOS F2 Solvent Adhesive 250 ml
- CRC ADOS F2 Solvent Adhesive 500 ml
- CRC ADOS F2 Solvent Adhesive 1 l
- CRC ADOS F3 Contact Solvent based Adhesive, Brown
- Electrolube TCER75S Adhesive, 75 ml
- CRC Copper Anti-seize Lubricant 75 ml
- CRC NICKEL Anti-seize Lubricant Anti Seize Lubricant 75 ml
- CRC Silicone Grease 75 ml CRC Food Grade Silicone Grease












