CRC Multi-Purpose Spray Adhesive Adhesive
- RS Stock No.:
- 238-7841
- Mfr. Part No.:
- 8017
- Brand:
- CRC
Subtotal (1 unit)*
$35.20
(exc. GST)
$38.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.20 |
*price indicative
- RS Stock No.:
- 238-7841
- Mfr. Part No.:
- 8017
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | Multi-Purpose Spray Adhesive | |
| Product Type | Adhesive | |
| Material Compatibility | Carpet, Cork, Fabric, Foam, Metal, Paper, Wood | |
| Colour | Clear, White | |
| Setting Time | 20min | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Base Chemical | Spray Adhesive | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name Multi-Purpose Spray Adhesive | ||
Product Type Adhesive | ||
Material Compatibility Carpet, Cork, Fabric, Foam, Metal, Paper, Wood | ||
Colour Clear, White | ||
Setting Time 20min | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Base Chemical Spray Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NZ
The CRC Multi-Purpose Spray Adhesive bonds most materials quickly and easily, giving a long lasting bond. It is formulated to give a fast tack off, low soak spray and dries clear. It is a pressure sensitive one-way adhesive that remains repositionable for 1-2 minutes eliminating costly errors with expensive materials and once positioned, the adhesive will bond within 10-20 minutes.
Reliable
Convenient
User friendly
Easy to Use
Cost effective
Low odour
Related links
- CRC Multi-Purpose Spray Adhesive Adhesive
- CRC Ultra High Strength Spray Adhesive Adhesive
- CRC Multi-Purpose High Strength Lubricant Lubricant Hydrocarbon 300 g Aerosol Can
- CRC CRC 5-56 Lubricant Multi-Purpose 20 L
- CRC CRC Brakleen NF Brake Cleaner 500 g Aerosol
- CRC Multi-purpose Cleaners
- Lubricants
- 3M Super 77 Adhesive
