CRC ADOS F2 Solvent Adhesive, Brown, 1 l

Subtotal (1 unit)*

$65.84

(exc. GST)

$72.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.84

*price indicative

RS Stock No.:
238-7839
Mfr. Part No.:
8010
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Adhesive

Trade Name

ADOS F2

Material Compatibility

Glass, Wood, Rubber, Plastic, Metal

Colour

Brown

Product Form

Solvent

Setting Time

30min

Maximum Operating Temperature

90°C

Standards/Approvals

No

Base Chemical

Adhesive

Package Size

1 l

RoHS Status: Exempt

COO (Country of Origin):
NZ
The CRC F2 Contact Adhesive Tube is a high performance general purpose contact adhesive. It is water resistant and flexible and its high bond strength makes it ideal for a wide range of uses. The surfaces to be bonded must be thoroughly clean and dry, for optimum results they should be pre-wiped.

Versatile

High bond strength

Water resistant

Flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy