Schneider Electric White Sheet Steel Adaptable Enclosure Box 280mm x 990 mm x 990 mm
- RS Stock No.:
- 287-6058
- Mfr. Part No.:
- R9H13285
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$417.62
(exc. GST)
$459.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.62 |
*price indicative
- RS Stock No.:
- 287-6058
- Mfr. Part No.:
- R9H13285
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Material | Sheet Steel | |
| Finish | White | |
| Width | 280mm | |
| Depth | 160mm | |
| Colour | White | |
| Height | 990mm | |
| Standards/Approvals | NF C 15-100 | |
| Length | 990mm | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Material Sheet Steel | ||
Finish White | ||
Width 280mm | ||
Depth 160mm | ||
Colour White | ||
Height 990mm | ||
Standards/Approvals NF C 15-100 | ||
Length 990mm | ||
Series Resi9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Schneider flush mounting bracket is a versatile and reliable solution for your electrical installation needs. With a sleek white design and compact size, this flush-mounting bracket is perfect for 1 x 13 module configurations. The robust sheet metal enclosure ensures durability and the compliant standards guarantee safety and performance excellence.
Designed for Resi9 range with 1 x 13 module capacity
Flush-mounting bracket for seamless installation
Durable sheet metal enclosure with white finish
Compliant with NF C 15-100 standards for safety
IK09 degree of protection for impact resistance
Toxic heavy metal and mercury-free for eco-friendly operation
Related links
- Schneider Electric Sheet Steel White Adaptable Enclosure Box 280mm x 620 mm x 620 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 740 mm x 740 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 1120 mm x 1120 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 870 mm x 870 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 490 mm x 490 mm
- Schneider Electric White Adaptable Enclosure Box 280mm x 340 mm x 340 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 1120 mm x 1120 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530mm x 780 mm x 780 mm
