Schneider Electric White Adaptable Enclosure Box 340mm x 840 mm x 840 mm

Subtotal (1 unit)*

$542.35

(exc. GST)

$596.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$542.35

*price indicative

RS Stock No.:
287-6068
Mfr. Part No.:
R9H13314
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Enclosure Box

Finish

White

Width

340mm

Depth

7mm

Colour

White

Height

840mm

Standards/Approvals

EU RoHS Directive, IK09, EN 50102, NF C 15-100, REACh Regulation, IP40

Length

840mm

Series

Resi9

COO (Country of Origin):
FR
The Schneider Electric Resi9 frame with door for flush mounting rack, featuring 4 rows for easy organization. With a total of 52 18mm modules, this product is designed to provide reliable and efficient enclosure for your electrical components. It is designed with a reversible door opening side, making it versatile and suitable for various setups.

4 rows for easy organization

Total of 52 18mm modules

Reversible door opening side for versatility

IP40 degree of protection for durability

IK09 degree of protection for impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy