Schneider Electric White Adaptable Enclosure Box 340mm x 680 mm x 680 mm

Subtotal (1 unit)*

$381.19

(exc. GST)

$419.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$381.19

*price indicative

RS Stock No.:
287-6065
Mfr. Part No.:
R9H13312
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Enclosure Box

Finish

White

Width

340mm

Colour

White

Depth

7mm

Height

680mm

Standards/Approvals

IK09, IP40, EU RoHS Directive, REACh Regulation, EN 50102, NF C 15-100

Length

680mm

Series

Resi9

COO (Country of Origin):
FR
The Schneider Electric frame with door for flush mounting rack, is designed for 2 rows. It provides a secure and versatile solution for flush-mounting rack installations, with a plain front cover and reversible door opening side. This product is compliant with various standards for protection and safety, making it a reliable choice for electrical enclosures.

Includes 1 door for easy access to equipment

Features 3 horizontal rows with 26 pitches at 9 mm each

Provides a total of 39 18 mm modules for efficient organization

IP40 degree of protection and IK09 degree of protection for durability

Weighs only 2.2 kg, making it lightweight and easy to install

Compliant with REACh, EU RoHS, and China RoHS regulations for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy