STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP
- RS Stock No.:
- 165-3173
- Mfr. Part No.:
- VIPER012HSTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3173
- Mfr. Part No.:
- VIPER012HSTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 30V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 5V | |
| Mount Type | Surface | |
| Output Power | 8.6mW | |
| Switching Frequency | 120kHz | |
| Pin Count | 10 | |
| Package Type | SSOP | |
| Minimum Input Voltage | 4.5V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Series | VIPER01 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 1.25mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 30V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 5V | ||
Mount Type Surface | ||
Output Power 8.6mW | ||
Switching Frequency 120kHz | ||
Pin Count 10 | ||
Package Type SSOP | ||
Minimum Input Voltage 4.5V | ||
Topology Flyback | ||
Maximum Duty Cycle 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Series VIPER01 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 1.25mA | ||
The VIPerPlus series of high-voltage converters combines an 800 V avalanche-rugged MOSFET with a leading-edge PWM controller. With extremely low total standby consumption (less than 4 mW at 230 VAC) and high efficiency over a wide load range, VIPerPlus devices enable SMPS designs meeting the most demanding energy-saving regulations with enhanced reliability and scalability, and can cut in half the component count. The VIPer0P is characterized by a unique zero-power mode and is Ideal for all SMPS up to 7 W with a wide input voltage range.
801 V avalanche-rugged power MOSFET
Current mode PWM controller
Drain current limit protection (OCP)
Embedded E/A with 1.2 V reference
Protections with automatic restart: overload/short-circuit (OLP), line or output OVP, max. duty cycle counter, VCC clamp㿰ꚨҔᎣ䂕㿠㿠㿠㿠㾀㾀㾀쀏
- RS Stock No. 1241150
- Mfr. Part No. VIPER38LDTR
Each (In a Pack of 5)
$2.90
- RS Stock No. 1241150P
- Mfr. Part No. VIPER38LDTR
Each (Supplied on a Reel)
$2.90
- RS Stock No. 2615505P
- Mfr. Part No. ST-ONEMPTR
Each (Supplied on a Reel)
$8.50
- RS Stock No. 6868445
- Mfr. Part No. VIPER17HD
Each (In a Pack of 5)
$1.352
Related links
- STMicroelectronics 5V 10-Pin, SSOP VIPER012HSTR
- STMicroelectronics 5V 10-Pin, SSOP
- STMicroelectronics 5V 10-Pin, SSOP-10 VIPER113BLS
- STMicroelectronics 5V 10-Pin, SSOP VIPER013XSTR
- STMicroelectronics 5V 10-Pin, SSOP-10 VIPER114BLS
- STMicroelectronics AC-DC SSOP
- STMicroelectronics 21V 36-Pin, SSOP-36L
- STMicroelectronics 21V 36-Pin, SSOP-36L ST-ONEMPTR










